New Product
Bus Switch 2 x 1:8 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9548APW-Q100J

DigiKey Part Number
1727-NCA9548APW-Q100JTR-ND - Tape & Reel (TR)
1727-NCA9548APW-Q100JCT-ND - Cut Tape (CT)
1727-NCA9548APW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9548APW-Q100J
Description
NCA9548APW-Q100/SOT355/TSSOP24
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:8 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Bus Switch
Qualification
AEC-Q100
Circuit
2 x 1:8
Mounting Type
Surface Mount
Independent Circuits
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Current - Output High, Low
-, 9mA
Supplier Device Package
24-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCA9548APWJNexperia USA Inc.2.5201727-NCA9548APWJCT-NDkr.7.93000Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.6.54900kr.65.49
25kr.5.93920kr.148.48
100kr.5.26470kr.526.47
250kr.4.94292kr.1,235.73
500kr.4.74916kr.2,374.58
1.000kr.4.68520kr.4,685.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.42116kr.11,052.90
5.000kr.4.31966kr.21,598.30
7.500kr.4.26882kr.32,016.15
12.500kr.4.21251kr.52,656.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000