I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9539PWJ

DigiKey Part Number
1727-NCA9539PWJTR-ND - Tape & Reel (TR)
1727-NCA9539PWJCT-ND - Cut Tape (CT)
1727-NCA9539PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9539PWJ
Description
I2C
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.830
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.61000kr.9.61
10kr.7.03100kr.70.31
25kr.6.38040kr.159.51
100kr.5.66570kr.566.57
250kr.5.32408kr.1,331.02
500kr.5.11834kr.2,559.17
1.000kr.4.94896kr.4,948.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.72304kr.9,307.60
5.000kr.3.63508kr.18,175.40
7.500kr.3.59102kr.26,932.65
12.500kr.3.54220kr.44,277.50
17.500kr.3.51367kr.61,489.22
Manufacturers Standard Package
Unit Price without VAT:kr.9.61000
Unit Price with VAT:kr.12.01250