Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-X2SON (1.35x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9306GXX

DigiKey Part Number
1727-NCA9306GXXTR-ND - Tape & Reel (TR)
1727-NCA9306GXXCT-ND - Cut Tape (CT)
1727-NCA9306GXXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9306GXX
Description
IC XLTR VL BIDIR 8-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
EDA/CAD Models
NCA9306GXX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0 V ~ 5 V
Manufacturer
Nexperia USA Inc.
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-XFDFN Exposed Pad
Number of Circuits
1
Supplier Device Package
8-X2SON (1.35x0.8)
Channels per Circuit
2
Base Product Number
Voltage - VCCA
0 V ~ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSF0102DCTRTexas Instruments12.544296-40398-1-NDkr.3.80000Similar
PCA9306DCUTTexas Instruments7.658296-32201-1-NDkr.8.18000Similar
PCA9306TDCURQ1Texas Instruments2.978296-40475-1-NDkr.8.43000Similar
TCA39306DTMRTexas Instruments4.610296-TCA39306DTMRCT-NDkr.7.54000Similar
TXS0102YZPRTexas Instruments8.666296-TXS0102YZPRCT-NDkr.5.71000Similar
In-Stock: 2.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.11100kr.21.11
25kr.1.88160kr.47.04
100kr.1.63320kr.163.32
250kr.1.51372kr.378.43
500kr.1.44184kr.720.92
1.000kr.1.38269kr.1,382.69
2.500kr.1.33571kr.3,339.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.25164kr.12,516.40
20.000kr.1.22615kr.24,523.00
30.000kr.1.21337kr.36,401.10
50.000kr.1.19923kr.59,961.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000