
MMBZ33VS-TVL | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VS-TVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ33VS-TVL |
Description | IC |
Customer Reference | |
Detailed Description | 43V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Category | Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 13pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 27V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 28V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V |

