
MMBZ33VAL-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VAL-QRTR-ND - Tape & Reel (TR) 1727-MMBZ33VAL-QRCT-ND - Cut Tape (CT) 1727-MMBZ33VAL-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VAL-QR |
Description | TVS DIODE 26VWM 46VC TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.35V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 46V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 870mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.08400 | kr.10.84 |
| 100 | kr.0.67390 | kr.67.39 |
| 500 | kr.0.49528 | kr.247.64 |
| 1.000 | kr.0.43733 | kr.437.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36335 | kr.1,090.05 |
| 6.000 | kr.0.32600 | kr.1,956.00 |
| 9.000 | kr.0.30694 | kr.2,762.46 |
| 15.000 | kr.0.28551 | kr.4,282.65 |
| 21.000 | kr.0.27281 | kr.5,729.01 |
| 30.000 | kr.0.26046 | kr.7,813.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


