


MMBZ27VUA-QX | |
|---|---|
DigiKey Part Number | 1727-MMBZ27VUA-QXTR-ND - Tape & Reel (TR) 1727-MMBZ27VUA-QXCT-ND - Cut Tape (CT) 1727-MMBZ27VUA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VUA-QX |
Description | TVS DIODE 24VWM 70VC SOD323 |
Customer Reference | |
Detailed Description | 70V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.92200 | kr.9.22 |
| 100 | kr.0.57410 | kr.57.41 |
| 500 | kr.0.42066 | kr.210.33 |
| 1.000 | kr.0.37088 | kr.370.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29360 | kr.880.80 |
| 6.000 | kr.0.26274 | kr.1,576.44 |
| 9.000 | kr.0.24700 | kr.2,223.00 |
| 15.000 | kr.0.22928 | kr.3,439.20 |
| 21.000 | kr.0.21879 | kr.4,594.59 |
| 30.000 | kr.0.20858 | kr.6,257.40 |
| 75.000 | kr.0.18617 | kr.13,962.75 |
| 150.000 | kr.0.17231 | kr.25,846.50 |
| 300.000 | kr.0.16067 | kr.48,201.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |


