TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ12VDL,215

DigiKey Part Number
1727-8160-2-ND - Tape & Reel (TR)
1727-8160-1-ND - Cut Tape (CT)
1727-8160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ12VDL,215
Description
TVS DIODE 8.5VWM 17VC TO236AB
Customer Reference
Detailed Description
17V Clamp 2.35A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8.5V (Max)
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
2.35A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
110pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.930
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.08400kr.10.84
100kr.0.67600kr.67.60
500kr.0.49768kr.248.84
1.000kr.0.43976kr.439.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31872kr.956.16
6.000kr.0.28562kr.1,713.72
9.000kr.0.26873kr.2,418.57
15.000kr.0.24973kr.3,745.95
21.000kr.0.23847kr.5,007.87
30.000kr.0.22752kr.6,825.60
75.000kr.0.20348kr.15,261.00
150.000kr.0.18862kr.28,293.00
300.000kr.0.17738kr.53,214.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250