Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

PMBT5551-QR | |
|---|---|
DigiKey Part Number  | 1727-PMBT5551-QRTR-ND - Tape & Reel (TR) 1727-PMBT5551-QRCT-ND - Cut Tape (CT) 1727-PMBT5551-QRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PMBT5551-QR  | 
Description  | TRANS NPN 160V 0.3A TO-236AB  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 250 mW Surface Mount TO-236AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 300 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 160 V  | |
Vce Saturation (Max) @ Ib, Ic  | 200mV @ 5mA, 50mA  | |
Current - Collector Cutoff (Max)  | 50nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 80 @ 10mA, 5V  | |
Power - Max  | 250 mW  | |
Frequency - Transition  | 300MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | TO-236AB  | 
| Cut Tape (CT) & Digi-Reel®: | 6000 | 
| Tape & Reel (TR): | 6000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.22200 | kr.12.22 | 
| 50 | kr.0.87300 | kr.43.65 | 
| 100 | kr.0.75900 | kr.75.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.40789 | kr.1,223.67 | 
| 6.000 | kr.0.36572 | kr.2,194.32 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 











