
MJD45H11J | |
|---|---|
DigiKey Part Number | 1727-8688-2-ND - Tape & Reel (TR) 1727-8688-1-ND - Cut Tape (CT) 1727-8688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD45H11J |
Description | TRANS PNP 80V 8A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 8 A 80MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.75 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.4.60200 | kr.46.02 |
| 50 | kr.3.38440 | kr.169.22 |
| 100 | kr.2.99070 | kr.299.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.61823 | kr.4,045.58 |
| 5.000 | kr.1.48274 | kr.7,413.70 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |


