Bipolar (BJT) Transistor NPN 80 V 8 A 160MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD44H11AJ

DigiKey Part Number
1727-8672-2-ND - Tape & Reel (TR)
1727-8672-1-ND - Cut Tape (CT)
1727-8672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD44H11AJ
Description
TRANS NPN 80V 8A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A 160MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD44H11AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.75 W
Mfr
Frequency - Transition
160MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
8 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Supplier Device Package
DPAK
Current - Collector Cutoff (Max)
1µA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJVMJD44H11T4Gonsemi733NJVMJD44H11T4GOSCT-NDkr.9.00000Direct
2SCR586D3FRATLRohm Semiconductor5.8482SCR586D3FRATLCT-NDkr.17.94000Similar
In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.33200kr.53.32
100kr.3.46160kr.346.16
500kr.2.65634kr.1,328.17
1.000kr.2.39684kr.2,396.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.11563kr.5,289.07
5.000kr.1.94174kr.9,708.70
7.500kr.1.85314kr.13,898.55
12.500kr.1.75359kr.21,919.88
17.500kr.1.69464kr.29,656.20
25.000kr.1.63735kr.40,933.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000