
MJD42CJ | |
|---|---|
DigiKey Part Number | 1727-MJD42CJTR-ND - Tape & Reel (TR) 1727-MJD42CJCT-ND - Cut Tape (CT) 1727-MJD42CJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD42CJ |
Description | TRANS PNP 100V 6A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 4V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD42C-QJ | Nexperia USA Inc. | 5.139 | 1727-MJD42C-QJCT-ND | kr.5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.38600 | kr.33.86 |
| 100 | kr.2.18980 | kr.218.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.15601 | kr.5,780.05 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

