
MJD41CJ | |
|---|---|
DigiKey Part Number | 1727-MJD41CJTR-ND - Tape & Reel (TR) 1727-MJD41CJCT-ND - Cut Tape (CT) 1727-MJD41CJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD41CJ |
Description | TRANS NPN 100V 6A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD41CJ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300µA, 4V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.81800 | kr.48.18 |
| 100 | kr.3.11670 | kr.311.67 |
| 500 | kr.2.38232 | kr.1,191.16 |
| 1.000 | kr.2.14546 | kr.2,145.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.88886 | kr.4,722.15 |
| 5.000 | kr.1.73017 | kr.8,650.85 |
| 7.500 | kr.1.64929 | kr.12,369.67 |
| 12.500 | kr.1.55841 | kr.19,480.12 |
| 17.500 | kr.1.50460 | kr.26,330.50 |
| 25.000 | kr.1.45230 | kr.36,307.50 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

