Similar
Similar

MJD32CAJ | |
|---|---|
DigiKey Part Number | 1727-8686-2-ND - Tape & Reel (TR) 1727-8686-1-ND - Cut Tape (CT) 1727-8686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32CAJ |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Supplier Device Package DPAK |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR587D3FRATL | Rohm Semiconductor | 2.300 | 846-2SAR587D3FRATLCT-ND | kr.10.08000 | Similar |
| NSV1C300ET4G | onsemi | 2.670 | NSV1C300ET4GOSCT-ND | kr.8.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.03200 | kr.40.32 |
| 100 | kr.2.58930 | kr.258.93 |
| 500 | kr.1.96552 | kr.982.76 |
| 1.000 | kr.1.76436 | kr.1,764.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.54625 | kr.3,865.62 |
| 5.000 | kr.1.41133 | kr.7,056.65 |
| 7.500 | kr.1.34257 | kr.10,069.27 |
| 12.500 | kr.1.26529 | kr.15,816.12 |
| 17.500 | kr.1.21952 | kr.21,341.60 |
| 25.000 | kr.1.17505 | kr.29,376.25 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |



