
MJD2873J | |
|---|---|
DigiKey Part Number | 1727-MJD2873JTR-ND - Tape & Reel (TR) 1727-MJD2873JCT-ND - Cut Tape (CT) 1727-MJD2873JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD2873J |
Description | TRANS NPN 50V 2A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.6 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 1.6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 65MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.86603 | kr.6,495.22 |
| Unit Price without VAT: | kr.0.86603 |
|---|---|
| Unit Price with VAT: | kr.1.08254 |

