LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0204PW-Q100J

DigiKey Part Number
1727-LSF0204PW-Q100JTR-ND - Tape & Reel (TR)
1727-LSF0204PW-Q100JCT-ND - Cut Tape (CT)
1727-LSF0204PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204PW-Q100J
Description
IC XLTR VL BIDIR 14-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 120MHz 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 1.8 V
Voltage - VCCB
0.8 V ~ 3.3 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
120MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.668
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
10kr.3.74400kr.37.44
50kr.3.12840kr.156.42
100kr.2.93630kr.293.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.40614kr.6,015.35
5.000kr.2.34228kr.11,711.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750