6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0101GMX

DigiKey Part Number
1727-LSF0101GMXTR-ND - Tape & Reel (TR)
1727-LSF0101GMXCT-ND - Cut Tape (CT)
1727-LSF0101GMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0101GMX
Description
IC XLTR VL BIDIR 6-XSON/SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.95 V ~ 5 V
Voltage - VCCB
0.95 V ~ 5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.12500kr.21.25
50kr.1.75240kr.87.62
100kr.1.63650kr.163.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.27532kr.6,376.60
10.000kr.1.24340kr.12,434.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750