4.1V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4294CZ10-TBR,115

DigiKey Part Number
1727-1275-2-ND - Tape & Reel (TR)
1727-1275-1-ND - Cut Tape (CT)
1727-1275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IP4294CZ10-TBR,115
Description
TVS DIODE 5.5VWM 4.1V DFN2510A10
Customer Reference
Detailed Description
4.1V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
EDA/CAD Models
IP4294CZ10-TBR,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
10-XFDFN
Voltage - Reverse Standoff (Typ)
5.5V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
4.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ8804ADIAlpha & Omega Semiconductor Inc.0AOZ8804ADI-NDkr.0.94785Similar
SP3010-04UTGLittelfuse Inc.32.819F3507CT-NDkr.9.83000Similar
STN254050UL50Eaton - Electronics Division3.007283-STN254050UL50CT-NDkr.3.99000Similar
TESD5V0V4UA RDGTaiwan Semiconductor Corporation2.177TESD5V0V4UARDGCT-NDkr.3.23000Similar
In-Stock: 200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90200kr.19.02
100kr.1.20330kr.120.33
500kr.0.89978kr.449.89
1.000kr.0.80163kr.801.63
2.000kr.0.71893kr.1,437.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62926kr.3,146.30
10.000kr.0.57380kr.5,738.00
15.000kr.0.54552kr.8,182.80
25.000kr.0.51375kr.12,843.75
35.000kr.0.49493kr.17,322.55
50.000kr.0.47664kr.23,832.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750