
HPZR-C60-QX | |
---|---|
DigiKey Part Number | 1727-HPZR-C60-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C60-QXCT-ND - Cut Tape (CT) 1727-HPZR-C60-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C60-QX |
Description | DIODE ZENER 60V 682MW SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 68.9 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.42000 | kr.4.42 |
10 | kr.2.72000 | kr.27.20 |
50 | kr.1.97240 | kr.98.62 |
100 | kr.1.73060 | kr.173.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.98468 | kr.2,954.04 |
6.000 | kr.0.89649 | kr.5,378.94 |
Unit Price without VAT: | kr.4.42000 |
---|---|
Unit Price with VAT: | kr.5.52500 |