Zener Diode 50 V 962 mW ±5% Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPZR-C50X

DigiKey Part Number
1727-HPZR-C50XTR-ND - Tape & Reel (TR)
1727-HPZR-C50XCT-ND - Cut Tape (CT)
1727-HPZR-C50XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZR-C50X
Description
DIODE ZENER 50V 962MW SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 50 V 962 mW ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
59.36 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 43 V
Series
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123W
Power - Max
962 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.23100kr.22.31
100kr.1.41920kr.141.92
500kr.1.06676kr.533.38
1.000kr.0.95291kr.952.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80800kr.2,424.00
6.000kr.0.73495kr.4,409.70
9.000kr.0.69771kr.6,279.39
15.000kr.0.65585kr.9,837.75
21.000kr.0.63106kr.13,252.26
30.000kr.0.60697kr.18,209.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250