
HPZR-C50X | |
|---|---|
DigiKey Part Number | 1727-HPZR-C50XTR-ND - Tape & Reel (TR) 1727-HPZR-C50XCT-ND - Cut Tape (CT) 1727-HPZR-C50XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C50X |
Description | DIODE ZENER 50V 962MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 50 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 59.36 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 43 V |
Series | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123W |
Power - Max 962 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.23100 | kr.22.31 |
| 100 | kr.1.41920 | kr.141.92 |
| 500 | kr.1.06676 | kr.533.38 |
| 1.000 | kr.0.95291 | kr.952.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80800 | kr.2,424.00 |
| 6.000 | kr.0.73495 | kr.4,409.70 |
| 9.000 | kr.0.69771 | kr.6,279.39 |
| 15.000 | kr.0.65585 | kr.9,837.75 |
| 21.000 | kr.0.63106 | kr.13,252.26 |
| 30.000 | kr.0.60697 | kr.18,209.10 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

