
HPZR-C20X | |
|---|---|
DigiKey Part Number | 1727-HPZR-C20XTR-ND - Tape & Reel (TR) 1727-HPZR-C20XCT-ND - Cut Tape (CT) 1727-HPZR-C20XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C20X |
Description | DIODE ZENER 20V 962MW SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 962 mW | |
Impedance (Max) (Zzt) | 32.33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.10900 | kr.21.09 |
| 100 | kr.1.33900 | kr.133.90 |
| 500 | kr.1.00698 | kr.503.49 |
| 1.000 | kr.0.89965 | kr.899.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75282 | kr.2,258.46 |
| 6.000 | kr.0.68475 | kr.4,108.50 |
| 9.000 | kr.0.65006 | kr.5,850.54 |
| 15.000 | kr.0.61106 | kr.9,165.90 |
| 21.000 | kr.0.58796 | kr.12,347.16 |
| 30.000 | kr.0.56551 | kr.16,965.30 |
| 75.000 | kr.0.52326 | kr.39,244.50 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

