Similar

HPZR-C17-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C17-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C17-QXCT-ND - Cut Tape (CT) 1727-HPZR-C17-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C17-QX |
Description | DIODE ZENER 17V 682MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Series | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 682 mW | Supplier Device Package SOD-123W |
Impedance (Max) (Zzt) 27.56 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C16-G RHG | Taiwan Semiconductor Corporation | 6.000 | 1801-BZT52C16-GRHGCT-ND | kr.1.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.34000 | kr.23.40 |
| 100 | kr.1.49100 | kr.149.10 |
| 500 | kr.1.12252 | kr.561.26 |
| 1.000 | kr.1.00349 | kr.1,003.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85208 | kr.2,556.24 |
| 6.000 | kr.0.77577 | kr.4,654.62 |
| 9.000 | kr.0.73688 | kr.6,631.92 |
| 15.000 | kr.0.69316 | kr.10,397.40 |
| 21.000 | kr.0.66727 | kr.14,012.67 |
| 30.000 | kr.0.64210 | kr.19,263.00 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |








