Parametric Equivalent
Parametric Equivalent

HEF4894BT-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1043-2-ND - Tape & Reel (TR) 1727-1043-1-ND - Cut Tape (CT) 1727-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4894BT-Q100,118 |
Description | IC SR OPEN DRAIN 12BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-SO |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 3V ~ 15V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4894BT,112 | Nexperia USA Inc. | 151 | 1727-2953-ND | kr.12.24000 | Parametric Equivalent |
| HEF4894BT,118 | Nexperia USA Inc. | 30 | 1727-HEF4894BT,118CT-ND | kr.10.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.99600 | kr.89.96 |
| 25 | kr.8.19120 | kr.204.78 |
| 100 | kr.7.30620 | kr.730.62 |
| 250 | kr.6.88424 | kr.1,721.06 |
| 500 | kr.6.83186 | kr.3,415.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.24829 | kr.12,496.58 |
| 4.000 | kr.6.10647 | kr.24,425.88 |
| 6.000 | kr.6.03547 | kr.36,212.82 |
| 10.000 | kr.5.95679 | kr.59,567.90 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |


