16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4555BT,653

DigiKey Part Number
1727-HEF4555BT,653TR-ND - Tape & Reel (TR)
1727-HEF4555BT,653CT-ND - Cut Tape (CT)
1727-HEF4555BT,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4555BT,653
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
3mA, 3mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.349
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.32800kr.33.28
50kr.2.76860kr.138.43
100kr.2.59650kr.259.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.38760kr.3,469.00
5.000kr.1.34705kr.6,735.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500