Similar
Similar
Similar

HEF4521BT,653 | |
|---|---|
DigiKey Part Number | 1727-HEF4521BT,653TR-ND - Tape & Reel (TR) 1727-HEF4521BT,653CT-ND - Cut Tape (CT) 1727-HEF4521BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4521BT,653 |
Description | IC DIVIDER BY 2 24-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Count Rate 35 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 3 V ~ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 24 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4521BM96 | Texas Instruments | 2.535 | 296-31533-1-ND | kr.3.87000 | Similar |
| MC14521BD | onsemi | 0 | MC14521BD-ND | kr.0.00000 | Similar |
| MC14521BDG | onsemi | 48 | MC14521BDGOS-ND | kr.4.88000 | Similar |
| MC14521BDR2G | onsemi | 3.505 | MC14521BDR2GOSCT-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.01800 | kr.30.18 |
| 25 | kr.2.70840 | kr.67.71 |
| 100 | kr.2.36740 | kr.236.74 |
| 250 | kr.2.20456 | kr.551.14 |
| 500 | kr.2.10640 | kr.1,053.20 |
| 1.000 | kr.2.07001 | kr.2,070.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.94057 | kr.4,851.43 |
| 5.000 | kr.1.88922 | kr.9,446.10 |
| 7.500 | kr.1.86350 | kr.13,976.25 |
| 12.500 | kr.1.83501 | kr.22,937.62 |
| 17.500 | kr.1.81836 | kr.31,821.30 |
| 25.000 | kr.1.80235 | kr.45,058.75 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |



