
HEF4093BT-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1042-2-ND - Tape & Reel (TR) 1727-1042-1-ND - Cut Tape (CT) 1727-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4093BT-Q100,118 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4093BT-Q100,118 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 15V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.25520 | kr.31.38 |
| 100 | kr.1.07970 | kr.107.97 |
| 250 | kr.0.99664 | kr.249.16 |
| 500 | kr.0.94644 | kr.473.22 |
| 1.000 | kr.0.90516 | kr.905.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.86156 | kr.2,153.90 |
| 5.000 | kr.0.83528 | kr.4,176.40 |
| 7.500 | kr.0.82211 | kr.6,165.82 |
| 12.500 | kr.0.80753 | kr.10,094.12 |
| 17.500 | kr.0.79901 | kr.13,982.67 |
| 25.000 | kr.0.79082 | kr.19,770.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

