Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4069UBTT,118

DigiKey Part Number
1727-6749-2-ND - Tape & Reel (TR)
1727-6749-1-ND - Cut Tape (CT)
1727-6749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4069UBTT,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
30ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
3V ~ 15V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14069UBDTR2Gonsemi37.269MC14069UBDTR2GOSCT-NDkr.3.04000Direct
CD4069UBPWRochester Electronics, LLC6.9702156-CD4069UBPW-NDkr.7.29000Similar
CD4069UBPWRTexas Instruments7.070296-14127-1-NDkr.3.61000Similar
TC4069UBFTELNToshiba Semiconductor and Storage9.306TC4069UBFTELNCT-NDkr.1.78000Similar
In-Stock: 2.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.92100kr.19.21
25kr.1.71200kr.42.80
100kr.1.48230kr.148.23
250kr.1.37324kr.343.31
500kr.1.30744kr.653.72
1.000kr.1.25595kr.1,255.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.19093kr.2,977.33
5.000kr.1.15659kr.5,782.95
7.500kr.1.13939kr.8,545.42
12.500kr.1.12034kr.14,004.25
17.500kr.1.10920kr.19,411.00
25.000kr.1.09850kr.27,462.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250