2 Circuit IC Switch 4:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4052BT-Q100,118

DigiKey Part Number
1727-1041-2-ND - Tape & Reel (TR)
1727-1041-1-ND - Cut Tape (CT)
1727-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4052BT-Q100,118
Description
IC SWITCH SP4T X 2 155OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 155Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
70MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
7.5pF
Series
Current - Leakage (IS(off)) (Max)
200nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Crosstalk
-50dB @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SP4T
Grade
Automotive
Multiplexer/Demultiplexer Circuit
4:1
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
155Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.97800kr.19.78
25kr.1.76240kr.44.06
100kr.1.52860kr.152.86
250kr.1.41660kr.354.15
500kr.1.34902kr.674.51
1.000kr.1.29786kr.1,297.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.23468kr.3,086.70
5.000kr.1.19931kr.5,996.55
7.500kr.1.18160kr.8,862.00
12.500kr.1.16196kr.14,524.50
17.500kr.1.15050kr.20,133.75
25.000kr.1.13947kr.28,486.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250