Monostable Multivibrator 50 ns 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4047BT,653

DigiKey Part Number
1727-6408-2-ND - Tape & Reel (TR)
1727-6408-1-ND - Cut Tape (CT)
1727-6408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4047BT,653
Description
IC AMV 1-CIR 50-NS 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 50 ns 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4047BT,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay
50 ns
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5 V ~ 15.5 V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Logic Type
Astable, Monostable
Supplier Device Package
14-SO
Independent Circuits
1
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.97200kr.19.72
25kr.1.75760kr.43.94
100kr.1.52290kr.152.29
250kr.1.41152kr.352.88
500kr.1.34420kr.672.10
1.000kr.1.29304kr.1,293.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.23021kr.3,075.53
5.000kr.1.19495kr.5,974.75
7.500kr.1.17729kr.8,829.67
12.500kr.1.15772kr.14,471.50
17.500kr.1.14628kr.20,059.90
25.000kr.1.13529kr.28,382.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750