HEF4047BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 657
Unit Price: kr.6.59359
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.31000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 400
Unit Price: kr.6.59359
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: kr.7.29000
Datasheet

Similar


Texas Instruments
In Stock: 25.625
Unit Price: kr.5.90000
Datasheet
Monostable Multivibrator 50 ns 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4047BT,652

DigiKey Part Number
1727-3542-ND
Manufacturer
Manufacturer Product Number
HEF4047BT,652
Description
IC AMV 1-CIR 50-NS 14-SO
Customer Reference
Detailed Description
Monostable Multivibrator 50 ns 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4047BT,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay
50 ns
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5 V ~ 15.5 V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-SOIC (0.154", 3.90mm Width)
Logic Type
Astable, Monostable
Supplier Device Package
14-SO
Independent Circuits
1
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4047BMRochester Electronics, LLC6572156-CD4047BM-NDkr.6.59359Similar
CD4047BM96Texas Instruments0296-31500-1-NDkr.4.31000Similar
CD4047BMG4Rochester Electronics, LLC4002156-CD4047BMG4-NDkr.6.59359Similar
CD4047BMTTexas Instruments2.500296-CD4047BMTCT-NDkr.7.29000Similar
CD4047BNSRTexas Instruments25.625296-14110-1-NDkr.5.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types