Decoder 1 x 4:10 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4028BT,653

DigiKey Part Number
1727-6404-2-ND - Tape & Reel (TR)
1727-6404-1-ND - Cut Tape (CT)
1727-6404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4028BT,653
Description
IC DECODER 1 X 4:10 16-SO
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4028BT,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
4.5V ~ 15.5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.65000kr.2.65
10kr.1.85200kr.18.52
25kr.1.64840kr.41.21
100kr.1.42770kr.142.77
250kr.1.32216kr.330.54
500kr.1.25856kr.629.28
1.000kr.1.20693kr.1,206.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.97103kr.2,427.57
5.000kr.0.94202kr.4,710.10
7.500kr.0.92751kr.6,956.32
12.500kr.0.91142kr.11,392.75
17.500kr.0.90202kr.15,785.35
25.000kr.0.89297kr.22,324.25
62.500kr.0.87350kr.54,593.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.65000
Unit Price with VAT:kr.3.31250