Direct
Similar
Similar
Similar

HEF4028BT,652 | |
|---|---|
cms-digikey-product-number | 1727-3537-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HEF4028BT,652 |
cms-description | IC DECODER 1 X 4:10 16-SO |
cms-customer-reference | |
cms-detailed-description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
cms-eda-cad-models | HEF4028BT,652 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 4.5V ~ 15.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |




