NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4011BT-Q100J

DigiKey Part Number
1727-HEF4011BT-Q100JTR-ND - Tape & Reel (TR)
1727-HEF4011BT-Q100JCT-ND - Cut Tape (CT)
1727-HEF4011BT-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4011BT-Q100J
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
1.5V ~ 4V
Mfr
Input Logic Level - High
3.5V ~ 11V
Series
Max Propagation Delay @ V, Max CL
35ns @ 15V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
3V ~ 15V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
3.4mA, 3.4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.59100kr.15.91
25kr.1.41240kr.35.31
100kr.1.21980kr.121.98
250kr.1.12752kr.281.88
500kr.1.07196kr.535.98
1.000kr.1.02607kr.1,026.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.97768kr.2,444.20
5.000kr.0.94851kr.4,742.55
7.500kr.0.93390kr.7,004.25
12.500kr.0.91772kr.11,471.50
17.500kr.0.90825kr.15,894.38
25.000kr.0.89915kr.22,478.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000