Direct

HEF40106BTT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF40106BTT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF40106BTT-Q100JCT-ND - Cut Tape (CT) 1727-HEF40106BTT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40106BTT-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 3V ~ 15V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14106BDTR2G | onsemi | 2.540 | NLV14106BDTR2GOSCT-ND | kr.3.61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.15600 | kr.21.56 |
| 25 | kr.1.92480 | kr.48.12 |
| 100 | kr.1.67250 | kr.167.25 |
| 250 | kr.1.55128 | kr.387.82 |
| 500 | kr.1.47848 | kr.739.24 |
| 1.000 | kr.1.42885 | kr.1,428.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.35504 | kr.3,387.60 |
| 5.000 | kr.1.31684 | kr.6,584.20 |
| 7.500 | kr.1.29771 | kr.9,732.82 |
| 12.500 | kr.1.27652 | kr.15,956.50 |
| 17.500 | kr.1.26413 | kr.22,122.27 |
| 25.000 | kr.1.25222 | kr.31,305.50 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |


