Direct
Similar
Similar

HEF40106BTT,112 | |
|---|---|
DigiKey Part Number | 1727-HEF40106BTT,112CT-ND |
Manufacturer | |
Manufacturer Product Number | HEF40106BTT,112 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Strip | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 3V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14106BDTR2G | onsemi | 0 | MC14106BDTR2GOSCT-ND | kr.3.68000 | Direct |
| CD40106BPW | Rochester Electronics, LLC | 17.168 | 2156-CD40106BPW-ND | kr.6.47000 | Similar |
| CD40106BPWR | Texas Instruments | 158.227 | 296-14082-1-ND | kr.3.99000 | Similar |



