
HEF4001BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-8438-2-ND - Tape & Reel (TR) 1727-8438-1-ND - Cut Tape (CT) 1727-8438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4001BT-Q100J |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 1.5V ~ 4V |
Mfr | Input Logic Level - High 3.5V ~ 11V |
Series | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 15V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 3.4mA, 3.4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.62300 | kr.16.23 |
| 25 | kr.1.44280 | kr.36.07 |
| 100 | kr.1.24450 | kr.124.45 |
| 250 | kr.1.15084 | kr.287.71 |
| 500 | kr.1.09428 | kr.547.14 |
| 1.000 | kr.1.04756 | kr.1,047.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.99835 | kr.2,495.88 |
| 5.000 | kr.0.96866 | kr.4,843.30 |
| 7.500 | kr.0.95380 | kr.7,153.50 |
| 12.500 | kr.0.93733 | kr.11,716.62 |
| 17.500 | kr.0.92770 | kr.16,234.75 |
| 25.000 | kr.0.91845 | kr.22,961.25 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

