Similar
Similar

CBTD3306PW,118 | |
|---|---|
DigiKey Part Number | 1727-6744-2-ND - Tape & Reel (TR) 1727-6744-1-ND - Cut Tape (CT) 1727-6744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTD3306PW,118 |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7WBD3306DTR2G | onsemi | 170.165 | 7WBD3306DTR2G-ND | kr.1.58500 | Similar |
| SN74CBT3306CPW | Rochester Electronics, LLC | 121.463 | 2156-SN74CBT3306CPW-ND | kr.7.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.55960 | kr.38.99 |
| 100 | kr.1.34850 | kr.134.85 |
| 250 | kr.1.24772 | kr.311.93 |
| 500 | kr.1.18710 | kr.593.55 |
| 1.000 | kr.1.13721 | kr.1,137.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.08444 | kr.2,711.10 |
| 5.000 | kr.1.05268 | kr.5,263.40 |
| 7.500 | kr.1.03676 | kr.7,775.70 |
| 12.500 | kr.1.01912 | kr.12,739.00 |
| 17.500 | kr.1.00881 | kr.17,654.17 |
| 25.000 | kr.0.99890 | kr.24,972.50 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |



