CBTD16210DGG/S400, is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13.959
Unit Price: kr.29.80000
Datasheet
Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD16210DGG/S400,

DigiKey Part Number
CBTD16210DGG/S400,-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTD16210DGG/S400,
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Type
Bus Switch
Supplier Device Package
48-TSSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTD16210DGGRTexas Instruments13.959296-1171-1-NDkr.29.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable