Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CBTD16210DGG,518 | |
|---|---|
DigiKey Part Number | 1727-3525-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTD16210DGG,518 |
Description | IC BUS SWITCH 10 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 48-TSSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTD16210DGVR | Texas Instruments | 0 | 296-6474-1-ND | kr.25.55000 | Similar |
| SN74CBTD16210DL | Rochester Electronics, LLC | 125 | 2156-SN74CBTD16210DL-ND | kr.23.83838 | Similar |
| SN74CBTD16210DLR | Texas Instruments | 0 | 296-1541-1-ND | kr.23.14000 | Similar |
| FST16210MTD | Rochester Electronics, LLC | 2.446 | 2156-FST16210MTD-ND | kr.20.66837 | Parametric Equivalent |
| FST16861MTDX | Rochester Electronics, LLC | 10.875 | 2156-FST16861MTDX-ND | kr.7.86161 | Parametric Equivalent |






