CBTD16210DGG,512 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.25.55000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 125
Unit Price: kr.23.83838
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.23.14000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.446
Unit Price: kr.20.66837
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.875
Unit Price: kr.7.86161
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.494
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21.934
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.8.86535
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.345
Unit Price: kr.6.78381
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.959
Unit Price: kr.29.80000
Datasheet
Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD16210DGG,512

DigiKey Part Number
CBTD16210DGG,512-ND
Manufacturer
Manufacturer Product Number
CBTD16210DGG,512
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Type
Bus Switch
Supplier Device Package
48-TSSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTD16210DGVRTexas Instruments0296-6474-1-NDkr.25.55000Similar
SN74CBTD16210DLRochester Electronics, LLC1252156-SN74CBTD16210DL-NDkr.23.83838Similar
SN74CBTD16210DLRTexas Instruments0296-1541-1-NDkr.23.14000Similar
FST16210MTDRochester Electronics, LLC2.4462156-FST16210MTD-NDkr.20.66837Parametric Equivalent
FST16861MTDXRochester Electronics, LLC10.8752156-FST16861MTDX-NDkr.7.86161Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types