CBTD16210DGG,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.25.55000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.446
Unit Price: kr.20.66837
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.875
Unit Price: kr.7.86161
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.494
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21.934
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.8.86535
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.345
Unit Price: kr.6.78381
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.959
Unit Price: kr.29.80000
Datasheet
Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD16210DGG,118

DigiKey Part Number
1727-5905-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTD16210DGG,118
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Type
Bus Switch
Supplier Device Package
48-TSSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTD16210DGVRTexas Instruments0296-6474-1-NDkr.25.55000Similar
FST16210MTDRochester Electronics, LLC2.4462156-FST16210MTD-NDkr.20.66837Parametric Equivalent
FST16861MTDXRochester Electronics, LLC10.8752156-FST16861MTDX-NDkr.7.86161Parametric Equivalent
FSTU16861MTDXRochester Electronics, LLC8.4942156-FSTU16861MTDX-NDkr.9.51000Parametric Equivalent
SN74CBT16210CDGGRTexas Instruments21.934296-19164-1-NDkr.8.62000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types