
BZX8850S-C6V2YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C6V2YLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C6V2YLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C6V2YL |
Description | DIODE ZENER 6.2V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8850S-C6V2-QYL | Nexperia USA Inc. | 1.822 | 1727-BZX8850S-C6V2-QYLCT-ND | kr.1.65000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.16000 | kr.11.60 |
| 100 | kr.0.72280 | kr.72.28 |
| 500 | kr.0.53206 | kr.266.03 |
| 1.000 | kr.0.47024 | kr.470.24 |
| 2.000 | kr.0.41806 | kr.836.12 |
| 5.000 | kr.0.36144 | kr.1,807.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.27488 | kr.5,497.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

