Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8850S-C51-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C51-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C51-QYL |
Description | DIODE ZENER 51V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 51 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 180 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B51-QYL | Nexperia USA Inc. | 8.212 | 1727-BZX884S-B51-QYLCT-ND | kr.1.52000 | Parametric Equivalent |
| BZX884S-C51-QYL | Nexperia USA Inc. | 9.239 | 1727-BZX884S-C51-QYLCT-ND | kr.1.46000 | Parametric Equivalent |
| PZU884LS-B51-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-B51-QYLTR-ND | kr.0.26673 | Parametric Equivalent |
| PZU884LS-C51-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-C51-QYLTR-ND | kr.0.26673 | Parametric Equivalent |


