
BZX8850S-C2V7-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C2V7-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C2V7-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C2V7-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C2V7-QYL |
Description | DIODE ZENER 2.7V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.09700 | kr.10.97 |
| 100 | kr.0.68220 | kr.68.22 |
| 500 | kr.0.50150 | kr.250.75 |
| 1.000 | kr.0.44285 | kr.442.85 |
| 2.000 | kr.0.39334 | kr.786.68 |
| 5.000 | kr.0.33961 | kr.1,698.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30634 | kr.3,063.40 |
| 20.000 | kr.0.27833 | kr.5,566.60 |
| 30.000 | kr.0.26404 | kr.7,921.20 |
| 50.000 | kr.0.24799 | kr.12,399.50 |
| 70.000 | kr.0.23849 | kr.16,694.30 |
| 100.000 | kr.0.22925 | kr.22,925.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

