BZX8850S-C22-QYL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6.338
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.890
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 22 V 365 mW ±5% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-C22-QYL

DigiKey Part Number
1727-BZX8850S-C22-QYLTR-ND - Tape & Reel (TR)
1727-BZX8850S-C22-QYLCT-ND - Cut Tape (CT)
1727-BZX8850S-C22-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8850S-C22-QYL
Description
DIODE ZENER 22V 365MW DFN1006BD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 365 mW ±5% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 16.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q100
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
365 mW
Package / Case
Impedance (Max) (Zzt)
55 Ohms
Supplier Device Package
DFN1006BD-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-B22-QYLNexperia USA Inc.6.3381727-BZX884S-B22-QYLCT-NDkr.1.52000Parametric Equivalent
BZX884S-C22-QYLNexperia USA Inc.9.8901727-BZX884S-C22-QYLCT-NDkr.1.46000Parametric Equivalent
BZX8850S-B22-QYLNexperia USA Inc.01727-BZX8850S-B22-QYLTR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.28679kr.5,735.80
Unit Price without VAT:kr.0.28679
Unit Price with VAT:kr.0.35849