
BZX884S-C18-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C18-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C18-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C18-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C18-QYL |
Description | DIODE ZENER 18V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 18 V 365 mW ±2.22% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±2.22% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 45 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B18-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-B18-QYLCT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88800 | kr.8.88 |
| 100 | kr.0.54840 | kr.54.84 |
| 500 | kr.0.40170 | kr.200.85 |
| 1.000 | kr.0.35396 | kr.353.96 |
| 2.000 | kr.0.31371 | kr.627.42 |
| 5.000 | kr.0.26997 | kr.1,349.85 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

