Parametric Equivalent
Parametric Equivalent

BZX884S-C15-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C15-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C15-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C15-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C15-QYL |
Description | DIODE ZENER 15V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B15-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-B15-QYLCT-ND | kr.1.65000 | Parametric Equivalent |
| BZX8850S-B15-QYL | Nexperia USA Inc. | 0 | 1727-BZX8850S-B15-QYLTR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.20843 | kr.6,252.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.67200 | kr.6.72 |
| 100 | kr.0.34240 | kr.34.24 |
| 500 | kr.0.31066 | kr.155.33 |
| 1.000 | kr.0.27896 | kr.278.96 |
| 2.000 | kr.0.25994 | kr.519.88 |
| 5.000 | kr.0.24092 | kr.1,204.60 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


