
BZX884S-B47-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B47-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B47-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B47-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B47-QYL |
Description | DIODE ZENER 47V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 47 V 365 mW ±1.91% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±1.91% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 170 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-C47-QYL | Nexperia USA Inc. | 9.952 | 1727-BZX884S-C47-QYLCT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93800 | kr.9.38 |
| 100 | kr.0.58200 | kr.58.20 |
| 500 | kr.0.42680 | kr.213.40 |
| 1.000 | kr.0.37641 | kr.376.41 |
| 2.000 | kr.0.33390 | kr.667.80 |
| 5.000 | kr.0.28773 | kr.1,438.65 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

