Zener Diode 16 V 365 mW ±1.88% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-B16-QYL

DigiKey Part Number
1727-BZX884S-B16-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-B16-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-B16-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-B16-QYL
Description
DIODE ZENER 16V 365MW DFN1006BD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 365 mW ±1.88% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q100
Tolerance
±1.88%
Mounting Type
Surface Mount
Power - Max
365 mW
Package / Case
Impedance (Max) (Zzt)
40 Ohms
Supplier Device Package
DFN1006BD-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.01400kr.10.14
100kr.0.62890kr.62.89
500kr.0.46092kr.230.46
1.000kr.0.40652kr.406.52
2.000kr.0.36062kr.721.24
5.000kr.0.31076kr.1,553.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27988kr.2,798.80
20.000kr.0.25388kr.5,077.60
30.000kr.0.24063kr.7,218.90
50.000kr.0.22573kr.11,286.50
70.000kr.0.21690kr.15,183.00
100.000kr.0.20832kr.20,832.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250