Parametric Equivalent

BZX884S-B11YL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B11YLTR-ND - Tape & Reel (TR) 1727-BZX884S-B11YLCT-ND - Cut Tape (CT) 1727-BZX884S-B11YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B11YL |
Description | DIODE ZENER 11V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 11 V 365 mW ±1.82% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.82% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B11-QYL | Nexperia USA Inc. | 38.742 | 1727-BZX884S-B11-QYLCT-ND | kr.1.65000 | Parametric Equivalent |


